Molex0673298001Connector USB

Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray

Other Part Names : 901481312

Use the usb type a 0673298001 audio and video connector from Molex for your design to run audio and video. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.4 mm. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. 0673298001 is housed in nylon. This component will be shipped in tray format. Its 4 terminals use the solder termination method. This product is 7 mm long, 14.47 mm tall and 13.68 mm deep.

Import TariffMay apply to this part if shipping to the United States

6,197 parts: Ships in 11 days

    Total$0.61Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 6,197 parts
      • Price: $0.6059