Molex0675031230Connector USB

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R

Other Part Names : 901522236

Use the mini USB type b 0675031230 audio and video connector from Molex for your design to run audio and video. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 0.8 mm. This device has a maximum current rating of 1 A/contact. 0675031230 is housed in nylon. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9 mm deep. Its 5 terminals use the solder termination method. This part has an operating temperature range of 0 °C to 50 °C.

2,500 parts: Ships in 2 days

    Total$2,023.00Price for 2500

    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2351+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.8092