Molex0676433910Connector USB
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Other Part Names : 901600108
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The usb type a 0676433910 audio and video connector from Molex allows you to operate video and sound in your design. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 30 V. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 0676433910 is housed in nylon. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This part has an operating temperature range of 0 °C to 50 °C. Its 4 terminals use the solder termination method. This product is 14.4 mm long, 7.73 mm tall and 15.26 mm deep.