Top Purchased
Molex0679105700Connector Card Edge
Conn Mini PCI Express Card Edge F 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
Other Part Names : 903259006
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mini PCI Express Card Edge | |
F | |
PCI Express | |
52 | |
1 | |
Solder | |
0.8 | |
Right Angle | |
1.1/Contact | |
50V | |
-40 | |
80 | |
50 | |
Tape and Reel | |
1.631 | |
30 | |
10.2 | |
5.75 | |
Mini PCI Express | |
Surface Mount |
If you are in need of a connector that does not require an opposite male connector, look no further than the mini pci express card edge 0679105700 smart card connector from Molex. This F connector's 52 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 50 V. This is a 1-row connector. It has a female type gender. Its pitch is 0.8 mm. This device has a maximum current rating of 1.1 A/contact. This product is 5.75 mm tall. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 0679105700 is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.