Mill-Max 0680-0-15-01-32-14-10-0 Connector Contact

Contact SKT 32 Size Solder ST Thru-Hole Bulk

Product Technical Specifications

This 0680-0-15-01-32-14-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 3.51 mm long, 1.73 mm tall and 1.73 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.4595
    1. 1+ $0.4595
    2. 2500+ $0.3457
    3. 5000+ $0.2647
    4. 10000+ $0.2096
    5. 15000+ $0.1838
    6. 25000+ $0.1609
    7. 50000+ $0.1418
    8. 100000+ $0.1292
0680-0-15-01-32-14-10-0

0680-0-15-01-32-14-10-0 Mill-Max

Mill-Max0680-0-15-01-32-14-10-0Connector Contact

Contact SKT 32 Size Solder ST Thru-Hole Bulk

This 0680-0-15-01-32-14-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 3.51 mm long, 1.73 mm tall and 1.73 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.4595
    1. 1+$0.4595
    2. 2500+$0.3457
    3. 5000+$0.2647
    4. 10000+$0.2096
    5. 15000+$0.1838
    6. 25000+$0.1609
    7. 50000+$0.1418
    8. 100000+$0.1292