Delta Electronics06BEEG3HPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
6 | |
115|250 | |
0.15M to 30M | |
Fuse | |
44.5 | |
Flange Mount |
Power your electronic devices with this extremely useful emi filtered 06BEEG3H plug connector from Delta Electronics. This M connector has 3 M contacts. It has a maximum voltage rating of 115|250 VAC. It has a straight body orientation. This connector has a single port. It has a male type gender. It has an operating frequency of 0.15M to 30M Hz. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This product is 44.5 mm tall.