Delta Electronics06EB3Power Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC | |
6 | |
250 | |
50K to 30000K | |
Switch/Fuse/Voltage Selector | |
Dual 5 x 20mm or Dual 6.3 x 32mm | |
2 Pole | |
65.5 | |
89.2 | |
50.5 | |
Flange Mount |
Power your electronic devices using the emi filtered 06EB3 plug connector from Delta Electronics. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has an operating frequency of 50K to 30000K Hz. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This product is 65.5 mm long, 50.5 mm tall and 89.2 mm deep.