Delta Electronics06GENG3E-R(H)Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Solder | |
Straight | |
6 | |
250 | |
150K to 30000K | |
31 | |
57 | |
24 | |
Snap-In |
Power your electronic devices with this extremely useful filtered 06GENG3E-R(H) plug connector from Delta Electronics. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 31 mm long, 24 mm tall and 57 mm deep.