Top Searched

Delta Electronics06GENG3EPower Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port

Deliver power to your circuit's components with this filtered 06GENG3E plug connector from Delta Electronics. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 6 A. It has an operating frequency of 150K to 30000K Hz. It uses the solder termination method. This product is 31 mm long, 24 mm tall and 57 mm deep.

A datasheet is only available for this product at this time.