Delta Electronics06IB2SPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC | |
6 | |
250 | |
150K to 30000K | |
Switch/Fuse | |
Single 5 x 20mm | |
2 Pole | |
65.7 | |
66 | |
50.7 | |
Flange Mount |
Deliver power to your circuit's components with this emi filtered 06IB2S plug connector from Delta Electronics. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This product is 65.7 mm long, 50.7 mm tall and 66 mm deep.