Top Searched
Delta Electronics06SEEG3HPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 6A ST 1 Port
Compliant | |
EAR99 | |
Obsolete | |
8543709860 | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC | |
6 | |
250 | |
150K to 30000K | |
50.5 | |
22.4 | |
Flange Mount |
This compact emi filtered 06SEEG3H plug connector from Delta Electronics is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 6 A. It has an operating frequency of 150K to 30000K Hz. This product is 22.4 mm tall. It uses the solder lug termination method.