Grayhill07-21Switch Push Button

Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Panel Mount Faston

Ideal for quick switching situations this 07-21 push button switch manufactured from Grayhill is a must. It has a SPST configuration. This device has a maximum current rating of 10 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 07-21 push switch has a faston termination style. This product is 22.35 mm long, 48.51 mm tall and 22.35 mm deep. The maximum AC voltage rating is 220 VAC.

193 parts: Ships in 3 days

    Total$93.04Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 193 parts
      • Price: $46.52