Grayhill07-26 BLKSwitch Push Button

Switch Push Button N.O./N.C. SPDT Round Plunger 10A 220VAC Momentary Panel Mount Solder Lug

Manually control your circuit components with this 07-26 BLK push button switch from Grayhill. This device has a maximum current rating of 10 A @ 115VAC. It has a SPDT configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 07-26 BLK push switch has a solder lug termination style. This product is 22.35 mm long, 49.94 mm tall and 22.35 mm deep. The maximum AC voltage rating is 220 VAC.

6 parts: Ships in 4 days

    Total$54.10Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6 parts
      • Price: $54.10