PHOENIX CONTACT0706605Connector Terminal Blocks
Conn Feed-Through Terminal Block F 2 POS Screw ST Panel Mount 17.5A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Feed-Through Terminal Block | |
F | |
2 | |
1 | |
2 | |
Screw | |
Straight | |
17.5 | |
690V | |
-40 | |
100 | |
5.2 | |
9.5 | |
38.6 | |
20 | |
Gray | |
Panel Mount |
Easily mend a cutoff point in a circuit by using this feed-through terminal block 0706605 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 600 V. 0706605 is housed in polyamide. This device has a maximum current rating of 30 A. Its wire is 10-30 AWG. This product is 38.6 mm deep.