PHOENIX CONTACT0707280Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) M 6 POS 5.08mm Solder Lug ST Top Entry Wall Mount

This wire to wire 0707280 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. 0707280 is housed in green polyamide. It uses the solder lug termination method. This product is 50.8 mm long, 17.5 mm tall and 29.5 mm deep.

50 parts: Ships tomorrow

    Total$7.15Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Poland
      • In Stock: 50 parts
      • Price: $7.153