PHOENIX CONTACT0712217Circuit Breakers
Circuit Breaker Thermal 1Pole 2A 250VAC 65VDC
Compliant | |
EAR99 | |
Active | |
8536.20.00.20 | |
Automotive | No |
PPAP | No |
Do you need a device to protect your electrical circuits from overcurrent? Then this thermal 0712217 circuit breaker from Phoenix Contact is perfect for you! The voltage rating is 250VAC|65VDC. It has a single pole. This device has a current rating of 2. This part has an operating temperature range of -20 °C to 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.