Molex0714300268Connector Interface
Conn VHDCI RCP 68 POS 1.6mm Solder RA Thru-Hole 68 Terminal 1 Port
Other Part Names : 936010050
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tube |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this vhdci 0714300268 SCSI connector from 0714300268 in order to interface with each other. This RCP connector's 68 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This connector has a single port. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 1.6 mm. It has a receptacle type gender. It has a right angle body orientation. 0714300268 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 68 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 42.7 mm long, 6.28 mm tall and 14.65 mm deep.