EU RoHS | Compliant |
Part Status | Active |
HTS | 8525.60.10.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Module |
Protocols Supported | Bluetooth v2.0/Bluetooth v2.1 + EDR |
Processing Unit Type | Microcontroller |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2485 |
Typical Sensitivity (dBm) | -82 |
Interface Type | UART/USB |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 3.3 |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 15 |
Package Length | 28.2 |
PCB changed | 38 |
Supplier Package | SMD Module |
Pin Count | 38 |