Molex0731000259Connector RF

Conn SMB 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray

Other Part Names : 936060491

Use the smb 0731000259 RF connector from Molex in your radio-frequency design. This connector's body is plated in gold. It has a female type gender. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 12.7 mm long, 10.29 mm tall and 6.36 mm deep. It uses the solder termination method.

3 parts: Ships in 10 days

    Total$1.65Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1224+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3 parts
      • Price: $1.651