Molex0732511350Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST SMD RCP Gold Tray
Other Part Names : 980160011
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
50 | |
Threaded | |
Standard | |
Tray | |
1.265 | |
6.35 | |
6.35 | |
9.53 | |
Surface Mount |
A low impedance means lower resistance levels for easier data transfer, this sma 0732511350 RF connector from Molex will do just that while giving you protection. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. The item will be shipped in tray orientation. This product is 6.35 mm long, 9.53 mm tall and 6.35 mm deep. It uses the solder termination method.