Molex0732512300Connector RF

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray

Other Part Names : 982660071

This sma 0732512300 RF connector from Molex will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in nickel. It has a straight body orientation. It has a female type gender. This component will be shipped in tray format. It uses the solder termination method. This product is 6.35 mm long and 6.35 mm.

3,900 parts: Ships today

    Total$2.17Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,900 parts
      • Price: $2.173