Molex0733910060Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold SMA Tray
Other Part Names : 982660633
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connect your RF components is by using this sma 0733910060 RF connector from Molex. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. The component will be shipped in tray format. This product is 9.5 mm tall. It uses the solder termination method.