Molex0734153320Connector RF

Conn SMP 50Ohm Solder ST SMD PL Gold T/R

Other Part Names : 988171048

This smp 0734153320 RF connector from Molex will make your RF components work in sync. This connector's body is plated in gold. It has a straight body orientation. It has a plug type gender. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6 mm long, 4.1 mm tall and 6.49 mm deep. It uses the solder termination method.

1,025 parts: Ships tomorrow

    Total$3.63Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1025
      Country Of origin:
      Taiwan
         
      • Price: $3.627
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,025 parts
      • Price: $3.627