Molex0734153980Connector RF
Conn BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray
Other Part Names : 988231016
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ideal for any cable need, this bnc 0734153980 RF connector from Molex will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in nickel. It has a receptacle type gender. It has a right angle body orientation. The item will be shipped in tray orientation. It uses the solder termination method. This product is 17.6 mm long, 30.5 mm tall and 20.2 mm deep.