Molex0736420000Connector Backplane

Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole HDM® Tube

Other Part Names : 989901336

This hard metric 0736420000 backplane connector from Molex can be designed to provide a high amount of data transfer capabilities across multiple channels. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This is a 6-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0736420000 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C. This product is 23.84 mm long, 11.7 mm tall and 15.7 mm deep. It uses the press fit termination method.

250 parts: Ships in 2 days

    Total$3.19Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2148+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $3.1852