Molex0736441000Connector Backplane

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube

Solder Molex's hard metric 0736441000 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This HDR connector's 144 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. This is a 6-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C. This product is 55.6 mm long, 20.86 mm tall and 15.7 mm deep. 0736441000 is housed in black liquid crystal polymer.

38 parts: Ships in 11 days

    Total$22.18Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1138+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 38 parts
      • Price: $22.18