Molex0739425000Connector Backplane

Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube

Other Part Names : 02091115

Molex's hard metric 0739425000 backplane connector will transfer signals at a faster rate than other connector types. This HDR connector's 144 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 6-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 250 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 47.84 mm long, 11.7 mm tall and 15.6 mm deep. It uses the solder termination method. 0739425000 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C.

18 parts: Ships in 10 days

    Total$13.46Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1522+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 18 parts
      • Price: $13.46