Molex0739447017Connector Backplane

Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube

Other Part Names : 03061361

Connect two or more printed circuit boards together using hard metric 0739447017 backplane connectors developed by Molex, and create a computer system that meets your requirements. This HDR connector's 144 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 6-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 105 °C. This product is 55.6 mm long, 20.85 mm tall and 15.7 mm deep. 0739447017 is housed in black liquid crystal polymer.

29 parts: Ships in 10 days

    Total$14.92Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1522+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 29 parts
      • Price: $14.92