Molex0740611004Connector Backplane

Conn VHDM HDR 80 POS 1mm Press Fit ST Thru-Hole VHDM® Tube

Solder this vhdm 0740611004 backplane connector from Molex directly onto a PCB to more easily link multiple connectors together. This HDR connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 8-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 120 VDC|120VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27 mm long, 25.8 mm tall and 21.6 mm deep. It uses the press fit termination method. 0740611004 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

75 parts: Ships in 10 days

    Total$14.70Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 75 parts
      • Price: $14.70