Molex0743201004Connector Audio and Video
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
Other Part Names : 09521156
Compliant | |
EAR99 | |
NRND | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
MicroCross | |
RCP | |
29 | |
29 | |
1.91 | |
1 | |
Solder | |
Right Angle | |
3/Contact | |
40VAC | |
-20 | |
85 | |
100 | |
Steel | |
Nickel Over Copper | |
Natural | |
Tray | |
6.935 | |
N/R | |
36.83 | |
18.03 | |
9.91 | |
MicroCross™ | |
Copper Alloy | |
Gold Over Nickel | |
Liquid Crystal Polymer | |
Through Hole |
Run your audio and video effectively with the microcross 0743201004 audio and video connector from Molex. This RCP connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 40 VAC. Its pitch is 1.91 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. 0743201004 is housed in polymer. The item will be shipped in tray orientation. This product is 36.83 mm long, 9.91 mm tall and 18.03 mm deep. Its 29 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 85 °C.