Molex0743204000Connector Audio and Video
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Tray
Other Part Names : 09524024
Compliant | |
EAR99 | |
NRND | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The best way to use video and audio in your project is by using the microcross 0743204000 audio and video connector from Molex. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 40 VAC. It has a right angle body orientation. Its pitch is 1.91 mm. This device has a maximum current rating of 3 A/contact. 0743204000 is housed in thermoplastic. Its 24 terminals use the solder termination method. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.