Molex0743370051Connector Interface
Conn VHDCI RCP 136 POS 1.6mm Solder RA Thru-Hole 136 Terminal Ultra+™ 2 Port Tray
Other Part Names : 09781061
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Interface all the features you will need by using this vhdci 0743370051 interface connector from Molex. This RCP connector's 136 contacts that are made out of brass and plated with tin. Its pitch is 1.6 mm. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC|30VAC. This connector has 2 ports. It has a receptacle type gender. 0743370051 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 136 terminals use the solder termination method. This interface connector has an operating temperature range of -55 °C to 85 °C. This product is 42.7 mm long, 12.77 mm tall and 24.82 mm deep.