EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Shape | Square |
Material | Polychloroprene |
Conductivity | No |
Inside Diameter (Metric) (mm) | 24.6 |
Inside Diameter (Imperial) (in) | 0.97 |
Product Depth (Metric) (mm) | 30 |
Product Depth (Imperial) (in) | 1.18 |
Product Length (Metric) (mm) | 30 |
Product Length (Imperial) (in) | 1.18 |
Mounting | Flange Mount |
Mounting Hole Diameter (Metric) (mm) | 4.2 |
Mounting Hole Diameter (Imperial) (in) | 0.165 |
Mounting Hole Spacing (Metric) (mm) | 23 |
Mounting Hole Spacing (Imperial) (in) | 0.906 |