SCHURTER0751.0110Fuse Accessories

Fuse Clip 10A 500VAC/500VDC Through Hole Pin Box

This fuse holder 0751.0110 from Schurter will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 500VDC|500VAC. This device has a current rating of 6.3 A @ (CSA/CUL). This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.6 mm long, 8.9 mm tall and 5 mm deep.

14,822 parts: Ships in 3 days

    Total$0.17Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2524+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 14,822 parts
      • Price: $0.1657