Molex0754515003Connector Telephone and Telecom

Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray

With this sfp 0754515003 telephone and telecom connector from Molex your connections will always be secure. This RCP connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 V. It has a receptacle type gender. It has a right angle body orientation. This connector has 12 ports. Its pitch is 1.6 mm. This device has a maximum current rating of 0.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the press fit termination method. This part has an operating temperature of -40 to 85 °C. This product is 27.6 mm tall. 0754515003 is housed in black polycarbonate.

27 parts: Ships in 10 days

    Total$53.86Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1343+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 27 parts
      • Price: $53.86