Molex0757051634Connector Backplane
Conn Backplane HDR 132 POS Press Fit ST Thru-Hole GbX I-Trac™ Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This 0757051634 backplane connector from Molex can be designed to provide a high amount of data transfer capabilities across multiple channels. This HDR connector's 132 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 11-row connector. It has a maximum voltage rating of 120 VDC|120VAC. It has a header type gender. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the press fit termination method. This product is 23.4 mm long, 16.2 mm tall and 24.8 mm deep. 0757051634 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 80 °C.