Molex0757840026Connector Telephone and Telecom

Conn I-Pass F 26 POS 0.8mm Solder ST SMD 26 Terminal 1 Port iPass™ T/R

Have a telecom or phone line? This i-pass 0757840026 telephone and telecom connector manufactured from Molex will make a solid connection. This F connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. It has a maximum voltage rating of 30 VDC|30VAC. This connector has a single port. It has a female type gender. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0757840026 is housed in black thermoplastic. This product is 13.8 mm long, 20.18 mm tall and 12.12 mm deep.

Import TariffMay apply to this part if shipping to the United States

140 parts: Ships in 10 days

    Total$4.97Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 140 parts
      • Price: $4.968