Molex0760601020Connector Backplane
Conn Daughter Card RCP 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Daughter Card | |
HDR | |
150 | |
Press Fit | |
1.9 | |
Right Angle | |
-55 | |
85 | |
200 | |
Tray | |
17.023 | |
19 | |
32.2 | |
23.1 | |
Impact™ | |
Through Hole |
Molex's daughter card 0760601020 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This HDR connector's 150 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 1.9 mm. This is a 15-row connector. This component comes in tray packaging, useful for fast picking and placing of your parts. 0760601020 is housed in liquid crystal polymer. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 85 °C. This product is 19 mm long, 23.1 mm tall and 32.2 mm deep.