Molex0760905001Connector Telephone and Telecom
Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This sfp+ 0760905001 telephone and telecom connector from Molex provides connection for high-speed networks. This RCP connector's 40 contacts that are made out of tin brass and plated with gold over nickel. It has a receptacle type gender. Its pitch is 1.6 mm. It has a right angle body orientation. This connector has 2 ports. It has a maximum voltage rating of 120 VDC|120VAC. This device has a maximum current rating of 0.5 A/contact. The component will be shipped in tray format. This part has an operating temperature of -40 to 85 °C. It uses the press fit termination method. This product is 29.42 mm tall. 0760905001 is housed in black liquid crystal polymer.