Molex0761505026Connector Backplane

Conn Hard Metric RCP 288 POS 1.9mm Solder RA Thru-Hole Impact™ Tray

This hard metric 0761505026 backplane connector from Molex is ideal for linking multiple connectors together. This RCP connector's 288 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 1.9 mm. This is a 18-row connector. It has a receptacle type gender. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.75 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 38 mm long, 27.1 mm tall and 37.26 mm deep. 0761505026 is housed in black liquid crystal polymer.

14 parts: Ships in 11 days

    Total$20.12Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1539+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 14 parts
      • Price: $20.12