Molex0761553607Connector Backplane
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Molex's 0761553607 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This HDR connector's 192 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 30 VDC|30VAC. This is a 12-row connector. Its pitch is 1.9 mm. It has a straight body orientation. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. This backplane connector has an operating temperature of -55 to 85 °C. It uses the press fit termination method. This product is 36.9 mm long, 24.6 mm tall and 20.8 mm deep. 0761553607 is housed in black liquid crystal polymer.