Molex0761603010Connector Backplane
Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Daughter Card | |
RCP | |
120 | |
Press Fit | |
1.9 | |
Right Angle | |
25 | |
0.75/Contact | |
30VDC|30VAC | |
10 | |
-55 | |
85 | |
200 | |
Tray | |
15.535 | |
26.6 | |
28.2 | |
19.4 | |
Impact™ | |
Through Hole |
When you have numerous wires connected in parallel, then use this daughter card 0761603010 backplane connector from Molex to make sure all the data flows through. This RCP connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 1.9 mm. This is a 12-row connector. This device has a maximum current rating of 0.75 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 85 °C. 0761603010 is housed in black liquid crystal polymer. It uses the press fit termination method. This product is 26.6 mm long, 19.4 mm tall and 28.2 mm deep.