Molex0761603020Connector Backplane
Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Daughter Card | |
RCP | |
120 | |
Press Fit | |
1.9 | |
Right Angle | |
25 | |
0.75/Contact | |
30VDC|30VAC | |
1000 | |
10 | |
-55 | |
85 | |
200 | |
Tray | |
15.535 | |
26.6 | |
28.16 | |
19.4 | |
Impact™ | |
1.2 | |
Through Hole |
Molex brings you their latest daughter card 0761603020 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. This is a 12-row connector. It has a maximum voltage rating of 30 VDC|30VAC. It has a receptacle type gender. Its pitch is 1.9 mm. It has a right angle body orientation. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. 0761603020 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C. This product is 26.6 mm long, 19.4 mm tall and 28.2 mm deep. It uses the press fit termination method.