Molex0761605020Connector Backplane

Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Molex brings you their latest daughter card 0761605020 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.9 mm. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC|30VAC. This is a 12-row connector. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 85 °C. 0761605020 is housed in black liquid crystal polymer. This product is 26.6 mm long, 19.4 mm tall and 28.2 mm deep.

3 parts: Ships in 10 days

    Total$14.69Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Singapore
      • In Stock: 3 parts
      • Price: $14.693