Molex0761701038Connector Backplane

Conn Daughter Card RCP 72 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Molex brings you their latest 0761701038 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 72 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.9 mm. This is a 9-row connector. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 0.75 A/contact. This component will be shipped in tray format. This backplane connector has an operating temperature of -55 to 85 °C. This product is 15.2 mm long, 15 mm tall and 24.11 mm deep. It uses the press fit termination method. 0761701038 is housed in black liquid crystal polymer.

2,042 parts: Ships today

    Total$4.90Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2036+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Singapore
      • In Stock: 2,042 parts
      • Price: $4.896