Molex0761703020Connector Backplane

Conn Daughter Card RCP 90 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Solder this daughter card 0761703020 backplane connector from Molex directly onto a PCB to more easily link multiple connectors together. This RCP connector's 90 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.9 mm. This is a 9-row connector. It has a right angle body orientation. It has a maximum voltage rating of 120 VDC|120VAC. It has a receptacle type gender. This device has a maximum current rating of 0.5 A/contact. The item will be shipped in tray orientation. It uses the press fit termination method. This product is 26.6 mm long, 15 mm tall and 24.11 mm deep. 0761703020 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C.

132 parts: Ships in 11 days

    Total$10.62Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 132 parts
      • Price: $10.620