Molex0761705026Connector Backplane

Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

The daughter card 0761705026 backplane connector, developed by Molex, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector's 144 contacts that are made out of copper alloy and plated with gold over nickel. This is a 9-row connector. It has a receptacle type gender. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. Its pitch is 1.9 mm. This device has a maximum current rating of 0.75 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 38 mm long, 15.4 mm tall and 24.1 mm deep. It uses the press fit termination method. 0761705026 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C.

23 parts: Ships in 10 days

    Total$13.03Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 23 parts
      • Price: $13.026