Molex0764603020Connector Backplane

Conn Backplane RCP 60 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Molex's 0764603020 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This RCP connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. This is a 6-row connector. It has a right angle body orientation. Its pitch is 1.9 mm. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 0.75 A. The component will be shipped in tray format. It uses the press fit termination method. This backplane connector has an operating temperature of 0 to 85 °C. 0764603020 is housed in liquid crystal polymer. This product is 17.1 mm long, 20.1 mm tall and 10.4 mm deep.

214 parts: Ships in 10 days

    Total$10.38Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Singapore
      • In Stock: 214 parts
      • Price: $10.379