Molex0764605020Connector Backplane
Conn Backplane RCP 60 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Backplane | |
RCP | |
60 | |
Solder | |
1.9 | |
Right Angle | |
25 | |
0.75/Contact | |
30VAC|30VDC | |
-55 | |
85 | |
200 | |
Tray | |
6.548 | |
26.6 | |
10.4 | |
20.1 | |
Impact™ | |
Through Hole |
This 0764605020 backplane connector from Molex will provide an interface between devices. This RCP connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. This is a 6-row connector. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 1.9 mm. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.75 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 26.6 mm long, 20.1 mm tall and 10.4 mm deep. 0764605020 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C.