Molex0765005108Connector Backplane

Conn Hard Metric M 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

When you have numerous wires connected in parallel, then use this hard metric 0765005108 backplane connector from Molex to make sure all the data flows through. This M connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. This is a 12-row connector. It has a right angle body orientation. Its pitch is 1.9 mm. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.75 A/contact. The item will be shipped in tray orientation. It uses the press fit termination method. 0765005108 is housed in black liquid crystal polymer. This product is 26.6 mm long, 20.8 mm tall and 32.74 mm deep.

5 parts: Ships in 11 days

    Total$11.36Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1302+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $11.355